400924 | PEPPERL+FUCHS
Adapter, for use in Zone 1, Zone 2, Zone 21 and Zone 22, M40 to M32, 45 mm, IP66/IP68, 400924
Order No.: 28G7651
EAN: 4050143143542
MPN:
400924
AD.M40.M32.BN.C.18.K01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.8047 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
41.80 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8047 €
2 pcs.
40.1387 €
3 pcs.
38.5917 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, AD.M40.M32.BN.C.18.K01, PEPPERL+FUCHS
Adapter male thread metric to female thread metric, Brass nickel-plated.
Features
- Thread M40
- Thread M32
- Seal chloroprene
- Ex db, Ex eb and Ex tb certified
- Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Version | for use in Zone 1, Zone 2, Zone 21 and Zone 22 | |
| Thread size | M40 to M32 | |
| spanner size | 45 mm | |
| Length | 22 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |