400945 | PEPPERL+FUCHS
Adapter, for use in Zone 1, Zone 2, Zone 21 and Zone 22, M32 to 1NPT, 36 mm, IP66/IP68, 400945
Order No.: 28G7653
EAN: 4050143278695
MPN:
400945
AD.M32.NPT1.SS.C.15.K01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
137.5640 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
137.56 € *
Price list
Quantity
Price per unit*
1 pcs.
137.5640 €
2 pcs.
134.0416 €
3 pcs.
130.6858 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, AD.M32.NPT1.SS.C.15.K01, PEPPERL+FUCHS
Adapter male thread metric to female thread NPT, Stainless Steel.
Features
- Thread M32
- Thread NPT 1''
- Seal chloroprene
- Ex db, Ex eb and Ex tb certified
- Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Version | for use in Zone 1, Zone 2, Zone 21 and Zone 22 | |
| Thread size | M32 to 1NPT | |
| spanner size | 36 mm | |
| Length | 34 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | stainless steel | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 73181575 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |