400921 | PEPPERL+FUCHS
Adapter, for use in Zone 1, Zone 2, Zone 21 and Zone 22, M25 to M20, 30 mm, IP66/IP68, 400921
Order No.: 28G7647
EAN: 4050143278657
MPN:
400921
AD.M25.M20.BN.C.15.K01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1832 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.18 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1832 €
3 pcs.
17.3740 €
5 pcs.
16.6243 €
7 pcs.
15.7318 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, AD.M25.M20.BN.C.15.K01, PEPPERL+FUCHS
Adapter male thread metric to female thread metric, Brass nickel-plated.
Features
- Thread M25
- Thread M20
- Seal chloroprene
- Ex db, Ex eb and Ex tb certified
- Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Version | for use in Zone 1, Zone 2, Zone 21 and Zone 22 | |
| Thread size | M25 to M20 | |
| spanner size | 30 mm | |
| Length | 19 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74153300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |