400920 | PEPPERL+FUCHS
Adapter, for use in Zone 1, Zone 2, Zone 21 and Zone 22, M20 to M16, 25 mm, IP66/IP68, 400920
Order No.: 28G7646
EAN: 4050143278640
MPN:
400920
AD.M20.M16.BN.C.15.K01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.3863 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.39 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3863 €
3 pcs.
15.6485 €
5 pcs.
14.9821 €
7 pcs.
14.1729 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter, AD.M20.M16.BN.C.15.K01, PEPPERL+FUCHS
Adapter male thread metric to female thread metric, Brass nickel-plated.
Features
- Thread M20
- Thread M16
- Seal chloroprene
- Ex db, Ex eb and Ex tb certified
- Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Version | for use in Zone 1, Zone 2, Zone 21 and Zone 22 | |
| Thread size | M20 to M16 | |
| spanner size | 25 mm | |
| Length | 19 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |