400738 | PEPPERL+FUCHS
Cable gland, for armored cables, M20, 30 mm, Clamping range 10 to 15.5 mm, IP66/IP68, 400738
Order No.: 28G6908
EAN: 4050143070848
MPN:
400738
CG.AR.M20L.BN.C.16.K15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
348.1464 € *
Standard delivery time from the manufacturer is: 8 Weeks
Cable gland, CG.AR.M20L.BN.C.16.K15, PEPPERL+FUCHS
Cable gland for armored cables
Features
- Brass nickel-plated or stainless steel
- Metric and NPT versions available
- Brass nickel-plated
- Thread M20
- Seal chloroprene
- Ex d, Ex e and Ex tb certified
- Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
- Suitable for operation in Class I, Zone 1/2/22
- Suitable for operation in Class I, Division 2 when installed in accordance with NEC501.10(B)(2)
- Degree of protection IP66 / IP68, UL Type 4X
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| Version | for armored cables | |
| Thread size | M20 | |
| min. clamping range | 10 mm | |
| max. clamping range | 15.5 mm | |
| spanner size | 30 mm | |
| Length | 82.5 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |