291297 | PEPPERL+FUCHS

Cable gland, for armored cables, M32, 43 mm, Clamping range 18 to 27 mm, IP66/IP68, 291297

Order No.: 28G6896
EAN: 4050143067886
MPN:
291297
CG.AR.M32L.BN.C.16.K01
291297 PEPPERL+FUCHS Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
72.4829 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
72.48 € *
Price list
Quantity
Price per unit*
1 pcs.
72.4829 €
2 pcs.
69.5793 €
3 pcs.
66.9137 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable gland, CG.AR.M32L.BN.C.16.K01, PEPPERL+FUCHS

Cable gland for armored cables

Features

  • Brass nickel-plated or stainless steel
  • Metric and NPT versions available
  • Thread M32
  • Brass nickel-plated
  • Seal chloroprene
  • Ex d, Ex e and Ex tb certified
  • Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
  • Suitable for operation in Class I, Zone 1/2/22
  • Suitable for operation in Class I, Division 2 when installed in accordance with NEC501.10(B)(2)
  • Degree of protection IP66 / IP68, UL Type 4X
Technical specifications
Filter Property Value
Product type cable gland
Version for armored cables
Thread size M32
min. clamping range 18 mm
max. clamping range 27 mm
spanner size 43 mm
Length 101 mm
Degree of protection (IP) IP66/IP68
Material brass, nickel-plated
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 74198090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes