293613 | PEPPERL+FUCHS
Blind screw fitting, for unused cable entries, 1/2NPT, 24 mm, IP66/IP68, 293613
Order No.: 28G7740
EAN: 4050143069224
MPN:
293613
SP.MD.NPT1/2.SS.X.18.K01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.2149 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
28.21 € *
Price list
Quantity
Price per unit*
1 pcs.
28.2149 €
3 pcs.
26.9892 €
5 pcs.
25.5136 €
7 pcs.
24.1927 €
*incl. VAT plus shipping costs
Subject to prior sale
Stopping Plugs, SP.MD.NPT1/2.SS.X.18.K01, PEPPERL+FUCHS
Stopping plug for unused cable entries, Stainless Steel.
Features
- Thread NPT 1/2''
- Hexagon head
- Ex eb and Ex tb certified
- Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
- Suitable for operation in Class I, Zone 1/2/22
- Suitable for operation in Class I, Division 2 when installed in accordance with NEC501.10(B)(2)
- Degree of protection IP66 / IP68, UL Type 4X
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind screw fitting | |
| Version | for unused cable entries | |
| Thread size | 1/2NPT | |
| spanner size | 24 mm | |
| Length | 22 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | stainless steel | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181595 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |