291445 | PEPPERL+FUCHS
Blind screw fitting, for unused cable entries, 1/2NPT, IP66/IP68, silver, 291445
Order No.: 28G7735
EAN: 4050143068760
MPN:
291445
SP.MA.NPT1/2.BN.X.20.K01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.4442 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
20.44 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4442 €
3 pcs.
19.5517 €
5 pcs.
18.4807 €
7 pcs.
17.5287 €
*incl. VAT plus shipping costs
Subject to prior sale
Stopping Plugs, SP.MA.NPT1/2.BN.X.20.K01, PEPPERL+FUCHS
Stopping plug for unused cable entries, Brass nickel-plated.
Features
- Thread NPT 1/2''
- Without head, installation by means of allen key
- Ex db, Ex eb and Ex tb certified
- Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
- Suitable for operation in Class I, Zone 1/2/22
- Suitable for operation in Class I, Division 2 when installed in accordance with NEC501.10(B)(2)
- Degree of protection IP66 / IP68, UL Type 4X
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | blind screw fitting | |
| Version | for unused cable entries | |
| Thread size | 1/2NPT | |
| Length | 20 mm | |
| Degree of protection (IP) | IP66/IP68 | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| min. operating temperature | -60 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74153300 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |