291497 | PEPPERL+FUCHS

Blind screw fitting, for unused cable entries, 1/2NPT, 24 mm, IP66/IP68, 291497

Order No.: 28G7738
EAN: 4050143069088
MPN:
291497
SP.MD.NPT1/2.BN.X.18.K01
291497 PEPPERL+FUCHS Cable Glands
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.1602 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
16.16 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1602 €
3 pcs.
15.4343 €
5 pcs.
14.7798 €
7 pcs.
13.9825 €
*incl. VAT plus shipping costs
Subject to prior sale

Stopping Plugs, SP.MD.NPT1/2.BN.X.18.K01, PEPPERL+FUCHS

Stopping plug for unused cable entries, Brass nickel-plated.

Features

  • Thread NPT 1/2''
  • Hexagon head
  • Ex eb and Ex tb certified
  • Suitable for operation in Zone 1, Zone 2, Zone 21 and Zone 22
  • Suitable for operation in Class I, Zone 1/2/22
  • Suitable for operation in Class I, Division 2 when installed in accordance with NEC501.10(B)(2)
  • Degree of protection IP66 / IP68, UL Type 4X
Technical specifications
Filter Property Value
Product type blind screw fitting
Version for unused cable entries
Thread size 1/2NPT
spanner size 24 mm
Length 22 mm
Degree of protection (IP) IP66/IP68
Material brass, nickel-plated
min. operating temperature -60 °C
max. operating temperature 130 °C
Logistics
Property Value
Country of origin TR
Customs tariff number 74153300
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes