196236 | PEPPERL+FUCHS
Permanent light element, Ø 70 mm, 24 V AC/DC, IP65, 196236
Order No.: 28G8294
EAN: 4050143021550
MPN:
196236
VAZ-LED-70MM-BU
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
103.9822 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
103.98 € *
Price list
Quantity
Price per unit*
1 pcs.
103.9822 €
2 pcs.
101.3166 €
3 pcs.
98.7938 €
*incl. VAT plus shipping costs
Subject to prior sale
Stack light LED permanent light element, VAZ-LED-70MM-BU, PEPPERL+FUCHS
Stack light LED permanent light element, blue.
Features
- Modular design
- Flexible combination of signal elements
- Bayonet system for simple mounting and dismounting
- Long lifetime
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED permanent light element | |
| Colour | blue | |
| Voltage | 24 V AC/DC | |
| Rated current | 30 mA | |
| Degree of protection (IP) | IP65 | |
| diameter | 70 mm | |
| Height | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318040 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |