196234 | PEPPERL+FUCHS
Permanent light element, Ø 70 mm, 24 V AC/DC, IP65, 196234
Order No.: 28G8292
EAN: 4050143021536
MPN:
196234
VAZ-LED-70MM-YE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.0668 € *
Available: 1 pcs.
Total Price:
71.07 € *
Price list
Quantity
Price per unit*
1 pcs.
71.0668 €
2 pcs.
68.2227 €
3 pcs.
65.6047 €
*incl. VAT plus shipping costs
Subject to prior sale
Stack light LED permanent light element, VAZ-LED-70MM-YE, PEPPERL+FUCHS
Stack light LED permanent light element, yellow.
Features
- Modular design
- Flexible combination of signal elements
- Bayonet system for simple mounting and dismounting
- Long lifetime
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LED permanent light element | |
| Colour | yellow | |
| Voltage | 24 V AC/DC | |
| Rated current | 30 mA | |
| Degree of protection (IP) | IP65 | |
| diameter | 70 mm | |
| Height | 70 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85318040 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |