196233 | PEPPERL+FUCHS

Permanent light element, Ø 70 mm, 24 V AC/DC, IP65, 196233

Order No.: 28G8291
EAN: 4050143021529
MPN:
196233
VAZ-LED-70MM-RD
196233 PEPPERL+FUCHS Beacons Image 1
196233 PEPPERL+FUCHS Beacons Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.0668 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
71.07 € *
Price list
Quantity
Price per unit*
1 pcs.
71.0668 €
2 pcs.
68.2227 €
3 pcs.
65.6047 €
*incl. VAT plus shipping costs
Subject to prior sale

Stack light LED permanent light element, VAZ-LED-70MM-RD, PEPPERL+FUCHS

Stack light LED permanent light elementt, red.

Features

  • Modular design
  • Flexible combination of signal elements
  • Bayonet system for simple mounting and dismounting
  • Long lifetime
Technical specifications
Filter Property Value
Version LED permanent light element
Colour red
Voltage 24 V AC/DC
Rated current 36 mA
Degree of protection (IP) IP65
diameter 70 mm
Height 70 mm
Logistics
Property Value
Customs tariff number 85318040
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes