70124441 | PEPPERL+FUCHS
Reflector, 22.5 x 82 mm for optoelectronic sensors, 70124441
Order No.: 28G7857
EAN: 4050143433629
MPN:
70124441
REF-H22x58
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.7901 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
18.79 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7901 €
3 pcs.
17.9690 €
5 pcs.
16.9813 €
7 pcs.
16.1007 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-H22x58, PEPPERL+FUCHS
Reflector, rectangular 18.48 mm x 54 mm, mounting holes.
Features
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 22.5 x 82 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |