315648 | PEPPERL+FUCHS
Reflector, 20 x 32 mm for optoelectronic sensors, 315648
Order No.: 28G7918
EAN: 4050143331000
MPN:
315648
REF-H32x20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9357 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
11.94 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9357 €
3 pcs.
11.4002 €
5 pcs.
10.9123 €
7 pcs.
10.3292 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-H32x20, PEPPERL+FUCHS
Reflector, rectangular with two mounting holes.
Features
- Compact and space-saving design
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 20 x 32 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |