64321903 | PEPPERL+FUCHS
Branching box, 123 x 52 mm for roller shutter, 64321903
Order No.: 28G8163
EAN: 4050143608829
MPN:
64321903
LAD 2B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.6088 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
25.61 € *
Price list
Quantity
Price per unit*
1 pcs.
25.6088 €
3 pcs.
24.4902 €
5 pcs.
23.1455 €
7 pcs.
21.9436 €
*incl. VAT plus shipping costs
Subject to prior sale
Junction box, LAD 2B, PEPPERL+FUCHS
Junction box, Compact design, Degree of protection IP65.
Features
- Impact-resistant plastic
- MODULE 2 and 3 PCB can be installed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | branching box | |
| Version | 123 x 52 mm | |
| Suitable for | roller shutter |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |