64321774 | PEPPERL+FUCHS
Branching box, 123 x 52 mm for roller shutter, 64321774
Order No.: 28G8165
EAN: 4050143608812
MPN:
64321774
LAD 2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.8583 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
26.86 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8583 €
3 pcs.
25.6921 €
5 pcs.
24.2879 €
7 pcs.
23.0265 €
*incl. VAT plus shipping costs
Subject to prior sale
Junction box, LAD 2, PEPPERL+FUCHS
Junction box, Compact design, Degree of protection IP65.
Features
- Impact-resistant plastic
- MODULE 2 and 3 PCB can be installed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | branching box | |
| Version | 123 x 52 mm | |
| Suitable for | roller shutter |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |