64315397 | PEPPERL+FUCHS
Branching box, 158 x 62 mm for roller shutter, 64315397
Order No.: 28G8164
EAN: 4050143608485
MPN:
64315397
LAD 4G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.4061 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
26.41 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4061 €
3 pcs.
25.2637 €
5 pcs.
23.8833 €
7 pcs.
22.6338 €
*incl. VAT plus shipping costs
Subject to prior sale
Junction box, LAD 4G, PEPPERL+FUCHS
Junction box, large terminal compartment, high degree of protection (IP66).
Features
- Impact-resistant plastic
- Closed cover
- Pre-formed cable glands
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | branching box | |
| Version | 158 x 62 mm | |
| Suitable for | roller shutter |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |