64316492 | PEPPERL+FUCHS

Branching box, 86 x 35 mm for roller shutter, 64316492

Order No.: 28G8161
EAN: 4050143608645
MPN:
64316492
LAD 3
64316492 PEPPERL+FUCHS Accessories for Sensors Image 1
64316492 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.7052 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
22.71 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7052 €
3 pcs.
21.7175 €
5 pcs.
20.5275 €
7 pcs.
19.4565 €
*incl. VAT plus shipping costs
Subject to prior sale

Junction box, LAD 3, PEPPERL+FUCHS

Junction box, very flat design, Degree of protection IP65.

Features

  • Strain relief for spiral cable
  • Connection PCB with screw terminals
  • Suitable for roller shutters
Technical specifications
Filter Property Value
Product type branching box
Version 86 x 35 mm
Suitable for roller shutter
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes