64316445 | PEPPERL+FUCHS

Branching box for roller shutter, 64316445

Order No.: 28G8162
EAN: 4050143608638
MPN:
64316445
LAD 3 / LED
64316445 PEPPERL+FUCHS Accessories for Sensors Image 1
64316445 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.5493 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
25.55 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5493 €
3 pcs.
24.4307 €
5 pcs.
23.0979 €
7 pcs.
21.8960 €
*incl. VAT plus shipping costs
Subject to prior sale

Junction box, LAD 3 / LED, PEPPERL+FUCHS

Junction box, power-on indictor LED suitable for roller shutters.

Features

  • Degree of protection IP65
  • Strain relief for spiral cable
  • Transparent cover
Technical specifications
Filter Property Value
Product type branching box
Suitable for roller shutter
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes