64315302 | PEPPERL+FUCHS

Branching box for roller shutter, 64315302

Order No.: 28G8167
EAN: 4050143608430
MPN:
64315302
LAD 4S / Modul 1
64315302 PEPPERL+FUCHS Accessories for Sensors Image 1
64315302 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.8571 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
29.86 € *
Price list
Quantity
Price per unit*
1 pcs.
29.8571 €
3 pcs.
28.5600 €
5 pcs.
26.9892 €
7 pcs.
25.5850 €
*incl. VAT plus shipping costs
Subject to prior sale

Junction box, LAD 4S / Modul 1, PEPPERL+FUCHS

Junction box, Large terminal compartment, high degree of protection (IP66).

Features

  • Impact-resistant plastic
  • 45° cable outlet
  • Pre-formed cable glands
Technical specifications
Filter Property Value
Product type branching box
Suitable for roller shutter
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes