64315300 | PEPPERL+FUCHS

Branching box for roller shutter, 64315300

Order No.: 28G8169
EAN: 4050143608423
MPN:
64315300
LAD 4 / Modul 1
64315300 PEPPERL+FUCHS Accessories for Sensors Image 1
64315300 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.4160 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
31.42 € *
Price list
Quantity
Price per unit*
1 pcs.
31.4160 €
3 pcs.
30.0475 €
5 pcs.
28.4053 €
7 pcs.
26.9297 €
*incl. VAT plus shipping costs
Subject to prior sale

Junction box, LAD 4 / Modul 1, PEPPERL+FUCHS

Junction box, Large terminal compartment, high degree of protection (IP66).

Features

  • Impact-resistant plastic
  • 90° cable outlet
  • Pre-formed cable glands
Technical specifications
Filter Property Value
Product type branching box
Suitable for roller shutter
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes