299652-100010 | PEPPERL+FUCHS
Code band, 6 m for positioning systems, 299652-100010
Order No.: 28G7747
EAN: 4050143051267
MPN:
299652-100010
PXV000006M-CA25-000000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
152.3914 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
152.39 € *
Price list
Quantity
Price per unit*
1 pcs.
152.3914 €
2 pcs.
148.6786 €
*incl. VAT plus shipping costs
Subject to prior sale
Code tape, PXV000006M-CA25-000000, PEPPERL+FUCHS
Data Matrix code tape, High chemical resistance, Low weight.
Features
- Self-adhesive mounting
- High temperature resistance
- High mechanical stability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | DataMatrix code band | |
| Version | 6 m | |
| Suitable for | positioning systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39191080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |