299652-100005 | PEPPERL+FUCHS

Code band, 20 m for positioning systems, 299652-100005

Order No.: 28G7758
EAN: 4050143293506
MPN:
299652-100005
PXV000020M-CA25-000000
299652-100005 PEPPERL+FUCHS Accessories for Sensors Image 1
299652-100005 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
396.2819 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
396.28 € *
Price list
Quantity
Price per unit*
1 pcs.
396.2819 €
2 pcs.
386.9523 €
*incl. VAT plus shipping costs
Subject to prior sale

Code tape, PXV000020M-CA25-000000, PEPPERL+FUCHS

Data Matrix code tape, High chemical resistance, Low weight.

Features

  • Self-adhesive mounting
  • High temperature resistance
  • High mechanical stability
Technical specifications
Filter Property Value
Product type DataMatrix code band
Version 20 m
Suitable for positioning systems
Logistics
Property Value
Country of origin DE
Customs tariff number 39191080
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15