281179 | PEPPERL+FUCHS

Assembly aid, stainless steel for optoelectronic sensors, 281179

Order No.: 28G7213
EAN: 4050143047802
MPN:
281179
MH-R3-04
281179 PEPPERL+FUCHS Accessories for Sensors Image 1
281179 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4827 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.48 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4827 €
3 pcs.
12.8758 €
5 pcs.
12.3284 €
7 pcs.
11.6620 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting aid, MH-R3-04, PEPPERL+FUCHS

Mounting aid for sensors from the R3 series, mounting bracket.

Features

  • Mounting bracket with protective shroud
  • For mounting on a flat surface
  • Simple and fast mounting
Technical specifications
Filter Property Value
Product type assembly aid
Version stainless steel
Suitable for optoelectronic sensors
Logistics
Property Value
Customs tariff number 73269098
Country of origin VN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes