096532 | PEPPERL+FUCHS

Assembly aid, 66.5 x 28 x 34 mm for M18 sensors, 096532

Order No.: 28G7215
EAN: 4050143007554
MPN:
096532
MH 01-M18
096532 PEPPERL+FUCHS Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.0539 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.05 € *
Price list
Quantity
Price per unit*
1 pcs.
14.0539 €
3 pcs.
13.4232 €
5 pcs.
12.8520 €
7 pcs.
12.1618 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting aid, MH 01-M18, PEPPERL+FUCHS

Mounting brackets suitable for M18 sensors.

Features

  • Simple and fast mounting
Technical specifications
Filter Property Value
Product type assembly aid
Version 66.5 x 28 x 34 mm
Suitable for M18 sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 79070000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes