247118 | PEPPERL+FUCHS
Assembly aid, stainless steel for optoelectronic sensors, 247118
Order No.: 28G7212
EAN: 4050143040049
MPN:
247118
MH-R2-04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4827 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
13.48 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4827 €
3 pcs.
12.8758 €
5 pcs.
12.3284 €
7 pcs.
11.6620 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting aid, MH-R2-04, PEPPERL+FUCHS
Mounting aid for R2 series, mounting bracket.
Features
- Mounting bracket with protective shroud
- For mounting on a flat surface
- Simple and fast mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assembly aid | |
| Version | stainless steel | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |