281176 | PEPPERL+FUCHS
Assembly aid, stainless steel for optoelectronic sensors, 281176
Order No.: 28G7217
EAN: 4050143047772
MPN:
281176
MH-R3-01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.5299 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.53 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5299 €
3 pcs.
13.8754 €
5 pcs.
13.2804 €
7 pcs.
12.5664 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting aid, MH-R3-01, PEPPERL+FUCHS
Mounting aid for sensors from the R3 series, mounting bracket.
Features
- Mounting bracket with protective shroud
- For top mounting
- Simple and fast mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | assembly aid | |
| Version | stainless steel | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |