279999 | PEPPERL+FUCHS

Profile rail, 2500 mm for industrial sensors, 279999

Order No.: 28G7983
EAN: 4050143257560
MPN:
279999
WCS2-PS1-C-2,5M
279999 PEPPERL+FUCHS Accessories for Sensors Image 1
279999 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
242.7600 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
242.76 € *
Price list
Quantity
Price per unit*
1 pcs.
242.7600 €
2 pcs.
236.8457 €
*incl. VAT plus shipping costs
Subject to prior sale

WCS2 profile rail, WCS2-PS1-C-2,5M, PEPPERL+FUCHS

WCS2 profile rail, coated, Powder coated, Rapid installation.

Features

  • Holds both, laminate and stainless steel code rails
  • Long suspension distance
  • All mounting orientations are possible
  • Required, if guide trolleys are used
Technical specifications
Filter Property Value
Product type WCS2 profile rail
Version 2500 mm
Suitable for industrial sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 76042990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes