184055 | PEPPERL+FUCHS
Profile rail, 1000-5000 mm for industrial sensors, 184055
Order No.: 28G7980
EAN: 4050143017072
MPN:
184055
WCS2-PS1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.9224 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
74.92 € *
Price list
Quantity
Price per unit*
1 pcs.
74.9224 €
2 pcs.
71.9236 €
3 pcs.
69.1628 €
*incl. VAT plus shipping costs
Subject to prior sale
WCS2 profile rail, WCS2-PS1, PEPPERL+FUCHS
WCS2 profile rail, Rapid installation, Holds both, laminate and stainless steel code rails.
Features
- Long suspension distance
- All mounting orientations are possible
- Required, if guide trolleys are used
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | WCS2 profile rail | |
| Version | 1000-5000 mm | |
| Suitable for | industrial sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |