184056 | PEPPERL+FUCHS
Profile rail, 1000-5000 mm for industrial sensors, 184056
Order No.: 28G7981
EAN: 4050143082254
MPN:
184056
WCS2-PS1-C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.5749 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
80.57 € *
Price list
Quantity
Price per unit*
1 pcs.
80.5749 €
2 pcs.
78.5043 €
3 pcs.
76.5408 €
*incl. VAT plus shipping costs
Subject to prior sale
WCS2 profile rail, WCS2-PS1-C, PEPPERL+FUCHS
WCS2 profile rail, coated, Powder coated, Rapid installation.
Features
- Holds both, laminate and stainless steel code rails
- Long suspension distance
- All mounting orientations are possible
- Required, if guide trolleys are used
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | WCS2 profile rail | |
| Version | 1000-5000 mm | |
| Suitable for | industrial sensors |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 76042990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |