255409 | PEPPERL+FUCHS
Reflector, 18 x 40 mm for optoelectronic sensors, 255409
Order No.: 28G7848
EAN: 4050143320943
MPN:
255409
REF-A40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2439 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
15.24 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2439 €
3 pcs.
14.5656 €
5 pcs.
13.9349 €
7 pcs.
13.1852 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-A40, PEPPERL+FUCHS
Reflector, rectangular 40 mm x 18 mm, self-adhesive.
Features
- Self-adhesive mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 18 x 40 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |