255401 | PEPPERL+FUCHS
Reflector, 40 x 60 mm for optoelectronic sensors, 255401
Order No.: 28G7877
EAN: 4050143187843
MPN:
255401
REF-A60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.1554 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
28.16 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1554 €
3 pcs.
26.9297 €
5 pcs.
25.4541 €
7 pcs.
24.1332 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-A60, PEPPERL+FUCHS
Reflector, rectangular 40 mm x 60 mm, mounting holes, self-adhesive.
Features
- Self-adhesive mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 40 x 60 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |