128601 | PEPPERL+FUCHS
Reflector, 5.2 mm for optoelectronic sensors, 128601
Order No.: 28G7853
EAN: 4050143013456
MPN:
128601
REF-A17
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.0289 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.03 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0289 €
3 pcs.
16.2673 €
5 pcs.
15.5652 €
7 pcs.
14.7322 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-A17, PEPPERL+FUCHS
Reflector, round ø 20.5 mm, self-adhesive.
Features
- Self-ahesive for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 5.2 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |