251621 | PEPPERL+FUCHS
Side protection, 2440 mm for OMH-SLCT-100/OMH-SLCT-110, 251621
Order No.: 28G7631
EAN: 4050143152834
MPN:
251621
OMH-SLCT-120-2500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
255.1122 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
255.11 € *
Price list
Quantity
Price per unit*
1 pcs.
255.1122 €
2 pcs.
248.8885 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessories Safety, OMH-SLCT-120-2500, PEPPERL+FUCHS
Side protection for mounting base.
Features
- Side protection for the OMH-SLCT-100 and OMH-SLCT-110 mounting bases
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side protection | |
| Version | 2440 mm | |
| Suitable for | OMH-SLCT-100/OMH-SLCT-110 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |