251620 | PEPPERL+FUCHS
Side protection, 2040 mm for OMH-SLCT-100/OMH-SLCT-110, 251620
Order No.: 28G7628
EAN: 4050143186457
MPN:
251620
OMH-SLCT-120-2100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
227.9088 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
227.91 € *
Price list
Quantity
Price per unit*
1 pcs.
227.9088 €
2 pcs.
222.3515 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessories Safety, OMH-SLCT-120-2100, PEPPERL+FUCHS
Side protection for mounting base.
Features
- Side protection for the OMH-SLCT-100 and OMH-SLCT-110 mounting bases
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | side protection | |
| Version | 2040 mm | |
| Suitable for | OMH-SLCT-100/OMH-SLCT-110 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 76169990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |