246430 | PEPPERL+FUCHS
Reflector, 41 x 181 mm for optoelectronic sensors, 246430
Order No.: 28G7889
EAN: 4050143039920
MPN:
246430
REF-H180AF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
34.8313 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
34.83 € *
Price list
Quantity
Price per unit*
1 pcs.
34.8313 €
3 pcs.
33.4390 €
5 pcs.
32.1538 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-H180AF, PEPPERL+FUCHS
Reflector, rectangular 181 mm x 41 mm, mounting holes.
Features
- Anti-fog coating
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 41 x 181 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |