246428 | PEPPERL+FUCHS
Reflector, 51 x 51 mm for optoelectronic sensors, 246428
Order No.: 28G7890
EAN: 4050143039906
MPN:
246428
REF-H50AF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.6048 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
35.60 € *
Price list
Quantity
Price per unit*
1 pcs.
35.6048 €
3 pcs.
34.0578 €
5 pcs.
32.1895 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-H50AF, PEPPERL+FUCHS
Reflector, rectangular 60 mm x 51 mm, mounting holes, fixing strap.
Features
- Anti-fog coating
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 51 x 51 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |