246176 | PEPPERL+FUCHS
Reflector, 30 x 82 mm for optoelectronic sensors, 246176
Order No.: 28G7859
EAN: 4050143039883
MPN:
246176
REF-H30x60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4565 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.46 € *
Price list
Quantity
Price per unit*
1 pcs.
19.4565 €
3 pcs.
18.6116 €
5 pcs.
17.5882 €
7 pcs.
16.6838 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-H30x60, PEPPERL+FUCHS
Reflector, rectangular 82 mm x 30 mm, mounting holes.
Features
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 30 x 82 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |