233904 | PEPPERL+FUCHS

Safety edge, 10 m for PSE4 series, 233904

Order No.: 28G7954
EAN: 4050143034635
MPN:
233904
PSE4-RUB-04
233904 PEPPERL+FUCHS Accessories for Sensors Image 1
233904 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
293.9657 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
293.97 € *
Price list
Quantity
Price per unit*
1 pcs.
293.9657 €
2 pcs.
286.7900 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety edge, PSE4-RUB-04, PEPPERL+FUCHS

Sensor strip for safety edges from the PSE4 series.

Features

  • Rubber profile
  • For mounting to ALU mounting strip PSE4-ALU
  • Simple to customize to application
  • Component of PSE4 modular system
Technical specifications
Filter Property Value
Product type safety edge
Version 10 m
Suitable for PSE4 series
Logistics
Property Value
Country of origin DE
Customs tariff number 40169997
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes