233902 | PEPPERL+FUCHS
Safety edge, 2.5 m for PSE4 series, 233902
Order No.: 28G7949
EAN: 4050143034611
MPN:
233902
PSE4-RUB-02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.5456 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
64.55 € *
Price list
Quantity
Price per unit*
1 pcs.
64.5456 €
2 pcs.
61.9633 €
3 pcs.
59.5833 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety edge, PSE4-RUB-02, PEPPERL+FUCHS
Sensor strip for safety edges from the PSE4 series.
Features
- Rubber profile
- For mounting to ALU mounting strip PSE4-ALU
- Simple to customize to application
- Component of PSE4 modular system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety edge | |
| Version | 2.5 m | |
| Suitable for | PSE4 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169997 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |