233903 | PEPPERL+FUCHS
Safety edge, 5 m for PSE4 series, 233903
Order No.: 28G7951
EAN: 4050143034628
MPN:
233903
PSE4-RUB-03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
153.8075 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
153.81 € *
Price list
Quantity
Price per unit*
1 pcs.
153.8075 €
2 pcs.
149.8686 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety edge, PSE4-RUB-03, PEPPERL+FUCHS
Sensor strip for safety edges from the PSE4 series.
Features
- Rubber profile
- For mounting to ALU mounting strip PSE4-ALU
- Simple to customize to application
- Component of PSE4 modular system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety edge | |
| Version | 5 m | |
| Suitable for | PSE4 series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169997 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |