229390 | PEPPERL+FUCHS
Cable unit, 24 VDC for sensors, 229390
Order No.: 28G6509
EAN: 4050143033010
MPN:
229390
PCV-KBL-V19-STR-USB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
331.4031 € *
Standard delivery time from the manufacturer is: 1 Week
Cable unit, PCV-KBL-V19-STR-USB, PEPPERL+FUCHS
USB cable unit with power supply
Features
- Power supply for 95 - 230 V AC
- For SSI interface
- For PROFIBUS DP
- For CANopen
- For PROFINET
- For EtherNet/IP
- Exchangeable adapter set for power plugs (EU, US, UK, AU)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | USB interface cable | |
| Version | 24 VDC | |
| Suitable for | sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |