224383 | PEPPERL+FUCHS

Cable unit, 95-230 VAC for sensors, 224383

Order No.: 28G6510
EAN: 4050143031481
MPN:
224383
PCV-KBL-V19-STR-RS485
224383 PEPPERL+FUCHS Accessories for Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
321.2881 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
321.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
321.2881 €

Cable unit, PCV-KBL-V19-STR-RS485, PEPPERL+FUCHS

Cable unit with power supply for USB / RS-485 interface converter.

Features

  • Power supply for 95 - 230 V AC
Technical specifications
Filter Property Value
Product type cable unit
Version 95-230 VAC
Suitable for sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 85044095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes