223279 | PEPPERL+FUCHS
Reflector, 18 x 40 mm for optoelectronic sensors, 223279
Order No.: 28G7849
EAN: 4050143150748
MPN:
223279
REF-H18x40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0531 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
16.05 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0531 €
3 pcs.
15.3272 €
5 pcs.
14.6727 €
7 pcs.
13.8873 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-H18x40, PEPPERL+FUCHS
Reflector, rectangular 40 mm x 18 mm, Rectangular design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 18 x 40 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |