215141 | PEPPERL+FUCHS
Label holder, 114 mm for HiC termination board, 215141
Order No.: 28G7719
EAN: 4050143228539
MPN:
215141
HiALC-HiCTF-SET-114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.6566 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
84.66 € *
Price list
Quantity
Price per unit*
1 pcs.
84.6566 €
2 pcs.
82.4908 €
3 pcs.
80.4202 €
*incl. VAT plus shipping costs
Subject to prior sale
Label Carrier, HiALC-HiCTF-SET-114, PEPPERL+FUCHS
Label carrier for HiC termination boards.
Features
- For HiC Termination Boards
- 1 piece for 8-position Termination Board
- 2 pieces for 16-position Termination Board
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label holder | |
| Version | 114 mm | |
| Suitable for | HiC termination board |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |