206726 | PEPPERL+FUCHS
Label holder, 108 mm for HiC termination board, 206726
Order No.: 28G7718
EAN: 4050143061341
MPN:
206726
HiALC-HiCTB-SET-108
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.2501 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
59.25 € *
Price list
Quantity
Price per unit*
1 pcs.
59.2501 €
2 pcs.
56.8820 €
3 pcs.
54.6924 €
*incl. VAT plus shipping costs
Subject to prior sale
Label Carrier, HiALC-HiCTB-SET-108, PEPPERL+FUCHS
Label carriers for HiC termination boards.
Features
- For HiC Termination Boards
- 1 piece for 8-position Termination Board
- 2 pieces for 16-position Termination Board
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label holder | |
| Version | 108 mm | |
| Suitable for | HiC termination board |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |