207569 | PEPPERL+FUCHS
Reflector, 100 x 100 mm for optoelectronic sensors, 207569
Order No.: 28G7898
EAN: 4050143025435
MPN:
207569
REF-H100F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.4992 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
61.50 € *
Price list
Quantity
Price per unit*
1 pcs.
61.4992 €
2 pcs.
59.0359 €
3 pcs.
56.7630 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-H100F, PEPPERL+FUCHS
Reflector, rectangular 100 mm x 100 mm, mounting holes.
Features
- Mounting holes for simple installation
- Chemical-resistant
- tested by TÜV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 100 x 100 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |