207568 | PEPPERL+FUCHS
Reflector, 41 x 60 mm for optoelectronic sensors, 207568
Order No.: 28G7882
EAN: 4050143025428
MPN:
207568
REF-H60F
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.6659 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.67 € *
Price list
Quantity
Price per unit*
1 pcs.
31.6659 €
3 pcs.
30.2974 €
5 pcs.
28.6314 €
7 pcs.
27.1439 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-H60F, PEPPERL+FUCHS
Reflector, rectangular 40.5 mm x 60 mm, mounting holes.
Features
- Mounting holes for simple installation
- Chemical-resistant
- tested by ECOLAB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 41 x 60 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Electrical equipment take-back | |
| SVHC free | Yes |