206531 | PEPPERL+FUCHS
Reflector, 51 x 72 mm for optoelectronic sensors, 206531
Order No.: 28G7856
EAN: 4050143116720
MPN:
206531
REF-H51x72
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.1951 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.20 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1951 €
3 pcs.
17.3859 €
5 pcs.
16.6362 €
7 pcs.
15.7437 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector, REF-H51x72, PEPPERL+FUCHS
Reflector, rectangular 51 mm x 72 mm, mounting holes.
Features
- Mounting holes for simple installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector | |
| Version | 51 x 72 mm | |
| Suitable for | optoelectronic sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |