197535 | PEPPERL+FUCHS

Reflector, 49.5 x 122 mm for optoelectronic sensors, 197535

Order No.: 28G7863
EAN: 4050143021796
MPN:
197535
REF-H50x100
197535 PEPPERL+FUCHS Accessories for Sensors Image 1
197535 PEPPERL+FUCHS Accessories for Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.1939 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.19 € *
Price list
Quantity
Price per unit*
1 pcs.
21.1939 €
3 pcs.
20.2657 €
5 pcs.
19.1590 €
7 pcs.
18.1594 €
*incl. VAT plus shipping costs
Subject to prior sale

Reflector, REF-H50x100, PEPPERL+FUCHS

Reflector, rectangular 122 mm x 49.5 mm, mounting holes.

Features

  • Mounting holes for simple installation
Technical specifications
Filter Property Value
Product type reflector
Version 49.5 x 122 mm
Suitable for optoelectronic sensors
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes